Low

STMICROELECTRONICS  1N5711  SCHOTTKY RECTIFIER, 15mA, 70V DO-35, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-204AH
  • Diode Configuration: Single
  • Diode Type: Schottky
  • Forward Current If(AV): 15mA
  • Forward Surge Current Ifsm Max: -
  • Forward Voltage VF Max: 410mV
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Packaging: Tape & Reel
  • Repetitive Reverse Voltage Vrrm Max: 70V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Availability

Availability:  0

    Supplier lead time 15 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 875

Order multiple quantity: 1

Price: $0.13

Buy

Price

Quantity List Price
1 - 3999 $0.13
4000 - 7999 $0.124
8000 - 11999 $0.11
12000+ $0.096

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
89K1806
1N5711

1N5711

STMICROELECTRONICS

SCHOTTKY RECTIFIER, 15mA, 70V DO-35

SCHOTTKY RECTIFIER, 15mA, 70V DO-35; Diode Type:Schottky; Forward Current If(AV):15mA; Repetitive Reverse Voltage Vrrm Max:70V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,744

1+ $0.856 10+ $0.61 25+ $0.499 100+ $0.389 more…

Buy
  • 4,744 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
31C5006
NTE583

NTE583

NTE ELECTRONICS

RF DIODE, SCHOTTKY, 2PF, 70V, DO-35

RF DIODE, SCHOTTKY, 2PF, 70V, DO-35; Diode Configuration:Single; Reverse Voltage Vr:70V; Forward Current If Max:15mA; Forward Voltage VF Max:1V; Capacitance Ct:2pF; Diode Case Style:DO-35; No. of Pins:2; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,780

1+ $2.86 50+ $2.74 100+ $2.67 500+ $2.60 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Suggested Substitutes
22H4508
1N5711/D7

1N5711/D7

VISHAY SEMICONDUCTOR

RECTIFIER DIODE,SCHOTTKY,70V V(RRM),DO-204AH

RECTIFIER DIODE,SCHOTTKY,70V V(RRM),DO-204AH

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Supplier lead time 6 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought