Low

STMICROELECTRONICS  1N5711  RECTIFIER

STMICROELECTRONICS-1N5711-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/6/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 9434

Order multiple quantity: 1

Price: $0.075

Buy

Price

Quantity List Price
1 - 11999 $0.075
12000+ $0.073

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
89K1806
1N5711

1N5711

STMICROELECTRONICS

SCHOTTKY RECTIFIER, 15mA, 70V DO-35

SCHOTTKY RECTIFIER, 15mA, 70V DO-35; Diode Type:Schottky; Forward Current If(AV):15mA; Repetitive Reverse Voltage Vrrm Max:70V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

16,117

1+ $0.856 10+ $0.61 25+ $0.499 100+ $0.389 more…

Buy
  • 16,117 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
Suggested Substitutes
31C5006
NTE583

NTE583

NTE ELECTRONICS

RF DIODE, SCHOTTKY, 2PF, 70V, DO-35

RF DIODE, SCHOTTKY, 2PF, 70V, DO-35; Diode Configuration:Single; Reverse Voltage Vr:70V; Forward Current If Max:15mA; Forward Voltage VF Max:1V; Capacitance Ct:2pF; Diode Case Style:DO-35; No. of Pins:2; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,643

1+ $2.87 50+ $2.73 100+ $2.68 500+ $2.60 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

22H4508
1N5711/D7

1N5711/D7

VISHAY SEMICONDUCTOR

RECTIFIER DIODE,SCHOTTKY,70V V(RRM),DO-204AH

RECTIFIER DIODE,SCHOTTKY,70V V(RRM),DO-204AH

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought