Low

STMICROELECTRONICS  1.5KE400ARL  Transient Voltage Suppressor, TVS, Transil 1.5KE Series, Unidirectional, 342 V, DO-201, 2, 380 V

STMICROELECTRONICS 1.5KE400ARL
Manufacturer Part No:
1.5KE400ARL
Newark Part No.:
06X1218
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Power Dissipation Pd:
Product Range:
Transil 1.5KE Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
342V
Clamping Voltage Vc Max:
706V
Diode Case Style:
DO-201
No. of Pins:
2Pins
Breakdown Voltage Min:
380V
Breakdown Voltage Max:
420V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Transient Voltage Suppressor, TVS, Transil 1.5KE Series, Unidirectional, 342 V, DO-201, 2, 380 V

STMICROELECTRONICS

2,584:  in stock

Price for: Each

5+ $1.22 10+ $0.993 25+ $0.643 50+ $0.476 More pricing

Buy

Associated Products