Low

STMICROELECTRONICS  1.5KE220CA  TVS Diode, Transil 1.5KE Series, Bidirectional, 188 V, 328 V, DO-201, 2 Pins

STMICROELECTRONICS 1.5KE220CA
Manufacturer Part No:
1.5KE220CA
Newark Part No.:
89K1798
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Transil 1.5KE series from STMicroelectronics are transient voltage suppressing diodes. These diodes provide high overvoltage protection and instantaneous response to transient overvoltage by clamping action. Transil 1.5KE series are used to protect voltage sensitive devices such as low voltage supplied IC’s. The unidirectional type TVS diodes are suitable for DC applications and bidirectional type TVS diodes are suitable for AC applications.
  • Unidirectional and bidirectional transient voltage suppressors
  • Peak pulse power of 1500W
  • Breakdown voltage ranges from 6.8V to 440V
  • Fast response time
  • High surge capability
  • Low clamping factor
  • Maximum operating temperature of 175°C
  • Assembly flexibility with axial (DO-201) and SMD packages
  • Best in class performance at full power even with high junction temperatures

 

Product Information

Power Dissipation Pd:
Product Range:
Transil 1.5KE Series
TVS Polarity:
Bidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
188V
Clamping Voltage Vc Max:
328V
Diode Case Style:
DO-201
No. of Pins:
2Pins
Breakdown Voltage Min:
209V
Breakdown Voltage Max:
231V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Safety;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Transient Voltage Suppressor, TVS, Transil 1.5KE Series, Bidirectional, 188 V, DO-201, 2, 209 V

STMICROELECTRONICS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $2.47 10+ $1.92 25+ $1.22 50+ $0.816 More pricing

Buy

TVS Diode, 1.5KE Series, Bidirectional, 185 V, 328 V, DO-201, 2 Pins

LITTELFUSE

2,400 in stock

Price for: Each (Supplied on Full Reel)

1200+ $0.294 Promotional price 2400+ $0.294 Promotional price 6000+ $0.294 Promotional price 12000+ $0.294 Promotional price More pricing

Buy

TVS Diode, 1.5KE Series, Bidirectional, 185 V, 328 V, DO-201, 2 Pins

LITTELFUSE

162 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.444 Promotional price 10+ $0.444 Promotional price 25+ $0.444 Promotional price 100+ $0.444 Promotional price More pricing

Buy

Associated Products