Low

1.5KE12A - 

TVS Diode, Transil 1.5KE Series, Unidirectional, 10.2 V, 16.7 V, DO-201, 2 Pins

1.5KE12A - TVS Diode, Transil 1.5KE Series, Unidirectional, 10.2 V, 16.7 V, DO-201, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
1.5KE12A
Newark Part No.:
26M5443
Product Range
Transil 1.5KE Series
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
Transil 1.5KE Series
:
Unidirectional
:
10.2V
:
16.7V
:
DO-201
:
2Pins
:
11.4V
:
12.6V
:
1.5kW
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Transil 1.5KE series from STMicroelectronics are transient voltage suppressing diodes. These diodes provide high overvoltage protection and instantaneous response to transient overvoltage by clamping action. Transil 1.5KE series are used to protect voltage sensitive devices such as low voltage supplied IC’s. The unidirectional type TVS diodes are suitable for DC applications and bidirectional type TVS diodes are suitable for AC applications.
  • Unidirectional and bidirectional transient voltage suppressors
  • Peak pulse power of 1500W
  • Breakdown voltage ranges from 6.8V to 440V
  • Fast response time
  • High surge capability
  • Low clamping factor
  • Maximum operating temperature of 175°C
  • Assembly flexibility with axial (DO-201) and SMD packages
  • Best in class performance at full power even with high junction temperatures

Applications

Safety, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

494 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

Non-Cancelable / Non Returnable

 
Check stock and lead times
More stock available week commencing 4/9/18
$0.148 $ 0.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.60
10 + $0.493
100 + $0.318
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.