Low

SS-6488-NF - 

Modular Connector, RJ45, 64 Series, Jack, 8 Contacts, 8 Positions, 1 Ports

STEWART CONNECTOR SS-6488-NF

The actual product may differ from image shown

Manufacturer Part No:
SS-6488-NF
Newark Part No.:
02M5566
Product Range
64 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1Ports
:
Phosphor Bronze
:
Through Hole
:
-
:
RJ45
:
8Positions
:
Gold Plated Contacts
:
64 Series
:
Jack
:
8Contacts
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SS-6488-NF is a 8P8C/RJ45 Modular Jack with 30μinch gold-plated copper alloy contacts and UL94V-0 flame-rated thermoplastic housing.
  • Non-flanged type

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Modular Connector, Cat5, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

468 in stock
Add

AMP - TE CONNECTIVITY

Modular Connector, Cat5e, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

707 in stock
Add

AMP - TE CONNECTIVITY

Modular Connector, Cat3, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

329 in stock
Add

Associated Products