Low

STEWART CONNECTOR  SS-60000-008  Modular Connector, Cat6, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

STEWART CONNECTOR SS-60000-008
Manufacturer Part No:
SS-60000-008
Newark Part No.:
01N8287
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SS-60000-008 is a 8-position 1-port vertical CAT6 Jack with gold-plated copper contacts. The RJ45 jack is equipped with EPP-918A contact dressing to increase the durability of the contacts to withstand heavy insertions and extractions of the mating plugs and provide increased protection in harsh environments.
  • 1.5A/150V Rating
  • UL94V-0 Flammability rating

 

Product Information

Connector Type:
RJ45
Product Range:
-
Gender:
Jack
No. of Contacts:
8Contacts
No. of Positions:
8Positions
No. of Ports:
1Ports
LAN Category:
Cat6
Contact Termination Type:
Through Hole
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Modular Connector, Cat5e, RJ45, TM21P Series, Plug, 8 Contacts, 8 Positions, 1 Ports

HIROSE(HRS)

6,301 in stock

Price for: Each

1+ $2.93 Promotional price 10+ $2.93 Promotional price 25+ $2.93 Promotional price 50+ $2.93 Promotional price More pricing

Buy

Modular Connector, Cat3, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

AMP - TE CONNECTIVITY

1,055 in stock

Price for: Each

1+ $1.18 10+ $0.96 100+ $0.84 500+ $0.75 More pricing

Buy

Modular Connector, RJ12, Jack, 6 Contacts, 6 Positions, 1 Ports

MH CONNECTORS

5,225 in stock

Price for: Each

1+ $1.08 100+ $0.974 250+ $0.88 500+ $0.798 More pricing

Buy

Modular Connector, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

MH CONNECTORS

2,038 in stock

Price for: Each

1+ $1.77 100+ $1.60 250+ $1.44 500+ $1.31 More pricing

Buy

Modular Connector, Cat5, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

AMP - TE CONNECTIVITY

528 in stock

Price for: Each

1+ $3.04 10+ $2.91 25+ $2.79 100+ $2.43 More pricing

Buy

Modular Connector, Cat5e, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

AMP - TE CONNECTIVITY

402 in stock

Price for: Each

1+ $4.40 10+ $4.22 25+ $4.04 100+ $3.52 More pricing

Buy

Modular Connector, Cat3, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

AMP - TE CONNECTIVITY

633 in stock

Price for: Each

1+ $2.44 Promotional price 25+ $2.44 Promotional price 50+ $2.44 Promotional price 100+ $2.44 Promotional price More pricing

Buy

Modular Connector, Cat3, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

AMP - TE CONNECTIVITY

329 in stock

Price for: Each

1+ $1.80 25+ $1.70 50+ $1.62 100+ $1.56 More pricing

Buy

Modular Connector, Cat3, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

AMP - TE CONNECTIVITY

33 in stock

Price for: Each

1+ $1.37 10+ $1.20 100+ $1.04 500+ $0.85 More pricing

Buy

Modular Connector, Cat6, RJ45, 80 Series, Jack, 8 Contacts, 8 Positions, 1 Ports

STEWART CONNECTOR

359 in stock

Price for: Each

1+ $3.21 10+ $3.08 100+ $2.56 500+ $2.18 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.