Low

937-SP-3088R - 

Modular Connector, RJ45, 30 Series, Plug, 8 Contacts, 8 Positions, 1 Ports

937-SP-3088R - Modular Connector, RJ45, 30 Series, Plug, 8 Contacts, 8 Positions, 1 Ports
937-SP-3088R - Modular Connector, RJ45, 30 Series, Plug, 8 Contacts, 8 Positions, 1 Ports

The actual product may differ from image shown

Manufacturer Part No:
937-SP-3088R
Newark Part No.:
10WX0070
Product Range
30 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 937-SP-3088R is a 8-position 8-contact Modular Plug with gold-plated bronze contacts. The RJ45 plug has electro-polished contact design to accommodate solid and stranded conductors and wire management systems to improve plug assembly and performance.
  • UL94V-0 Flammability rating
  • -40 to 85°C Temperature range

Applications

Communications & Networking

Product Information

:
RJ45
:
30 Series
:
Plug
:
8Contacts
:
8Positions
:
1Ports
:
-
:
Crimp
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

452 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 4/23/18
$6.36 $ 6.36
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.36
50 + $5.74
100 + $5.27
250 + $4.86
500 + $4.55
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.