Low

0862-1J1T-43 - 

Modular Connector, Cat5, Cat5e, RJ45, MagJack Series, Jack, 8 Contacts, 8 Positions, 1 Ports

0862-1J1T-43 - Modular Connector, Cat5, Cat5e, RJ45, MagJack Series, Jack, 8 Contacts, 8 Positions, 1 Ports

The actual product may differ from image shown

Manufacturer Part No:
0862-1J1T-43
Newark Part No.:
02N0669
Product Range
MagJack Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MagJack series 1-port 10/100BaseT Mag Jacks for PoE+ applications. It has tin coated copper wire pins with nickel plated on copper alloy metal shield and thermoplastic PA housing.
  • UL94V-0 Flammability
  • -40 to 85°C Temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

:
RJ45
:
MagJack Series
:
Jack
:
8Contacts
:
8Positions
:
1Ports
:
Cat5, Cat5e
:
Through Hole
:
Gold Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Modular Connector, Cat5, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

618 in stock
Add

AMP - TE CONNECTIVITY

Modular Connector, Cat3, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

360 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

28 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.70 $ 3.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $11.44
50 + $10.36
100 + $9.49
250 + $8.78
500 + $8.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.