Low

0813-1X1T-57-F - 

Modular Connector, RJ45, MagJack Series, Jack, 8 Contacts, 8 Positions, 1 Ports

0813-1X1T-57-F - Modular Connector, RJ45, MagJack Series, Jack, 8 Contacts, 8 Positions, 1 Ports

The actual product may differ from image shown

Manufacturer Part No:
0813-1X1T-57-F
Newark Part No.:
55T7452
Product Range
MagJack Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 0813-1X1T-57-F from Stewart Connector is a MagJack single port modular jack for 10/100 power over Ethernet.
  • RJ45 connector type
  • Thermoplastic PBT housing
  • Through hole mount
  • Flammability rating meets UL94 V-0
  • Approved by cULus standard
  • Tin coated copper wire
  • Nickel plated on copper alloy
  • Gold plating over nickel contact
  • Operating temperature of 0°C to 70°C

Applications

Industrial

Product Information

:
RJ45
:
MagJack Series
:
Jack
:
8Contacts
:
8Positions
:
1Ports
:
-
:
Through Hole
:
Gold Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $5.10 10+ $4.90 25+ $4.47 50+ $4.30 More Pricing...

Add

AMP - TE CONNECTIVITY

Modular Connector, Cat5, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

592 in stock
Add

AMP - TE CONNECTIVITY

Modular Connector, Cat3, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

183 in stock
Add

AMP - TE CONNECTIVITY

Modular Connector, Cat3, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

233 in stock
Add

AMP - TE CONNECTIVITY

Modular Connector, Cat3, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

29 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.04 $ 2.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.00
10 + $4.80
25 + $4.38
50 + $4.31
100 + $4.23
250 + $4.18
500 + $4.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.