Low

83-7861 - 

Super VGA Cables, Length: 75 feet, Type: HD-15, Connects from: Male, Connects to: Male, Rating: UL2990, Features: Double-shielde

83-7861 - Super VGA Cables, Length: 75 feet, Type: HD-15, Connects from: Male, Connects to: Male, Rating: UL2990, Features: Double-shielde
83-7861 - Super VGA Cables, Length: 75 feet, Type: HD-15, Connects from: Male, Connects to: Male, Rating: UL2990, Features: Double-shielde

The actual product may differ from image shown

Manufacturer Part No:
83-7861
Newark Part No.:
38C8980

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 83-7861 from Stellar Labs is a 75ft SVGA HD15 male to male cable. This male to male SVGA cable is used for connecting a display directly to a PC or connecting to a switch box or extender.
  • Thick heavy duty triple shielded cable
  • 8mm outer diameter
  • Moulded ferrite core
  • 8mm outer diameter
  • Molded ferrite core

Applications

Imaging, Video & Vision

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$22.99 $ 22.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $22.99
10 + $20.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.