Low

83-7858 - 

Super VGA Cables, Length: 15 feet, Type: HD-15, Connects from: Male, Connects to: Male, Rating: UL2990, Features: Double-shielde

83-7858 - Super VGA Cables, Length: 15 feet, Type: HD-15, Connects from: Male, Connects to: Male, Rating: UL2990, Features: Double-shielde
83-7858 - Super VGA Cables, Length: 15 feet, Type: HD-15, Connects from: Male, Connects to: Male, Rating: UL2990, Features: Double-shielde

The actual product may differ from image shown

Manufacturer Part No:
83-7858
Newark Part No.:
38C8979

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 83-7858 from Stellar Labs is a 15ft SVGA HD15 male to male cable. This male to male SVGA cable is used for connecting a display directly to a PC or connecting to a switch box or extender.
  • Thick heavy duty triple shielded cable
  • 8mm outer diameter
  • Moulded ferrite core
  • 8mm outer diameter
  • Molded ferrite core

Applications

Imaging, Video & Vision

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

27 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1 Further stock expected to ship on Nov 5, 2017

More stock available week commencing 11/13/17
$5.79 $ 5.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.79
10 + $5.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.