Low

82-6133 - 

Video Ground Loop Isolator - BNC Male To BNC Female

82-6133 - Video Ground Loop Isolator - BNC Male To BNC Female

The actual product may differ from image shown

Manufacturer Part No:
82-6133
Newark Part No.:
24T4293
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This BNC ground loop isolator reduces ground loop interference with CCTV signals and can easily be installed into a new system, or implemented to an existing one. It's useful when a video signal is transmitted via cable between points with different ground potentials typically caused by unbalanced power line loads. It prevents video signal distortion, picture tearing, humming bars, cross talk, and rolling. Features TVS (Transient Voltage Suppressors) for surge protection and extra interference rejection and supports up to 1,950 ft. (mono video) and 1,300 ft.(color).
  • Specification Table:
  • Insertion Loss 0.5dB
  • Frequency Response 0-3dB at 10Mhz
  • Input/Output Resistance 75ohm
  • Isolation Voltage 600VDC
  • Insulation Resistance 100m ohm
  • Transient Voltage Suppressors 12 Vrms
  • Dimensions 84" x 28" x 21"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

87 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$15.99 $ 15.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.