Low

50-16611 - 

Compact Stereo Amplifier 20W X 2CH w/Bluetooth

50-16611 - Compact Stereo Amplifier 20W X 2CH w/Bluetooth
50-16611 - Compact Stereo Amplifier 20W X 2CH w/Bluetooth
50-16611 - Compact Stereo Amplifier 20W X 2CH w/Bluetooth
50-16611 - Compact Stereo Amplifier 20W X 2CH w/Bluetooth
50-16611 - Compact Stereo Amplifier 20W X 2CH w/Bluetooth
50-16611 - Compact Stereo Amplifier 20W X 2CH w/Bluetooth

The actual product may differ from image shown

Manufacturer Part No:
50-16611
Newark Part No.:
55X0436

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Compact amplifier is rugged enough for commercial environments where 100% duty cycle is required, with the finesse expected in a compact high end system found in an living room, den or other small listening area. Efficient Class D design occupies little space and requires no ventilation, yet provides 20W RMS x 2CH output. It accepts two line level sources, with the internal Bluetooth receiver acting as the third input. Switchable limiter provides protection against being over driven in permanent installations. Switchable loudness contour greatly improves overall sound quality when played a low levels in office or home environments. 9-pin serial interface allows RS-232 control by external devices.
  • Bluetooth receiver for wireless high fidelity audio from portable devices
  • Bluetooth connectivity with internal microphone for hands free communication with portable devices
  • 3/8" shaft
  • Dual (L/R) RCA type line level input
  • ON/OFF selectable limiter
  • ON/OFF selectable loudness contour
  • Rotary encoder control of BASS, TREBLE, VOLUME and BALANCE
  • Selectable stereo or bridged mono operation
  • 12 button IR remote control
  • Pushbutton speaker terminals
  • Removable Bluetooth antenna with RP-SMA connector
  • Requires 24VDC, 1.5A, AC adapter included
  • Output power (stereo): 20W RMS X 2CH at 4Ω
  • Output power (bridged mono): 40W RMS x 1CH at 8Ω
  • S/N ratio: -95dB @ 1KHz (4Ω)
  • Frequency response: 35Hz ~ 50KHz (-3dB)
  • Input sensitivity: 330mV (17W 4Ω)
  • Input impedance: 10K ohm
  • Power requirements: 24VDC, 1.5A - AC Adapter included
  • Dimensions: 1-7/8" (H) x 5-5/8" (W) x 4-3/4" (D) including knobs and connectors

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

37 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/22/18
$99.99 $ 99.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.99
4 + $89.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.