Low

33-11625 - 

VGA Video plus L/R Analog Audio to HDMI Converter

33-11625 - VGA Video plus L/R Analog Audio to HDMI Converter

The actual product may differ from image shown

Manufacturer Part No:
33-11625
Newark Part No.:
46T0254

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

VGA + Audio to HDMI Converter Compact converter accepts VGA video and L/R audio signal from most PC's or laptops, and converts them to HDMI. Perfect for connecting computer to the high definition input of most televisions, monitors and projectors. Use for viewing streaming video, presentations, online movies and more.
  • Female HD15 VGA input
  • RCA female L/R line level inputs
  • Female HDMI output
  • Supports up to 1280x1024 resolution
  • 24bit deep color support
  • Requires 5VDC, AC adapter included
  • Dimensions: 1.0" (H) x 3.46" (W) x 2.68" (D)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$39.99 $ 39.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $39.99
4 + $34.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.