Low

STELLAR LABS  24-8941  STEREO AUDIO CABLE, 3FT, BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: STELLAR LABS
  • Newark Part No.: 40M9848
  • Manufacturer Part No 24-8941

Product Information


  • Cable Length - Imperial: 3ft
  • Cable Length - Metric: 914.4mm
  • Connector Type A: RCA/Phono Stereo Audio Plugs
  • Connector Type B: RCA/Phono Stereo Audio Plugs
  • Jacket Color: Blue
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  6

(Available until stock is exhausted)


  • 6 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.94

Buy

Price

Quantity List Price Your Price
1 - 10 $19.42 Promotional price $14.94
11 - 50 $15.66 Promotional price $12.80
51 - 999999999 $14.03 Promotional price $12.80

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
41K1310
24-8944
Technical Data Sheet}

24-8944

STELLAR LABS

STEREO AUDIO CABLE, 12FT, BLUE

STEREO AUDIO CABLE, 12FT, BLUE; Cable Length - Imperial:12ft; Cable Length - Metric:3.66m; Connector Type A:RCA/Phono Stereo Audio Plugs; Connector Type B:RCA/Phono Stereo Audio Plugs; Jacket Color:Blue; Cable Length:12ft

  Write a Review | Ask a Question

22

1+ $33.95 11+ $26.92 51+ $24.05

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Customers Also Bought