Low

24-15157 - 

Wire, 100 ft

24-15157 - Wire, 100 ft

The actual product may differ from image shown

Manufacturer Part No:
24-15157
Newark Part No.:
62X7828

Product Information

:
100ft
:
300V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-15157 from Stellar Labs is a 300V stranded PVC hook-up wire for point to point wiring. It is perfect for internal, 300V, point to point wiring of electrical and electronic equipment, meters, computers, business machines, appliances and control panels.
  • 26AWG (7 x 34) stranded tinned copper wire conductor per ASTM B-33 standards
  • Spool length is 100ft
  • Jacket colour is violet
  • UL style 1007 (-40°C to +80°C) and UL style 1569 (-40°C to +105°C) hook-up wire approvals
  • CSA-TR-64 approved
  • OSHA acceptable

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Spool of 100

1+ $8.11 100+ $6.63 250+ $6.07 500+ $5.64 More Pricing...

 
Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

197 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$5.29 $ 5.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.29
4 + $5.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.