Low

24-15156 - 

Jacket Material:PVC

24-15156 - Jacket Material:PVC

The actual product may differ from image shown

Manufacturer Part No:
24-15156
Newark Part No.:
62X7827

Product Information

:
PVC
:
Blue
:
26
:
100
:
30.5
:
300
:
Tinned Copper
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-15156 from Stellar Labs is a 300V stranded PVC hook-up wire for point to point wiring. It is perfect for internal, 300V, point to point wiring of electrical and electronic equipment, meters, computers, business machines, appliances and control panels.
  • 26AWG (7 x 34) stranded tinned copper wire conductor per ASTM B-33 standards
  • Spool length is 100ft
  • Jacket colour is blue
  • UL style 1007 (-40°C to +80°C) and UL style 1569 (-40°C to +105°C) hook-up wire approvals
  • CSA-TR-64 approved
  • OSHA acceptable

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
87 in stock

Spool of 100

1+ $5.29 4+ $5.09

 
Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

44AC9120 - Wire, PVC, Blue, 26 AWG, 100 ft, 30.5 m

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.