Low

24-15145 - 

HOOK UP WIRE 300 VOLTS 25FT STRANDED 26AWG - GREEN

24-15145 - HOOK UP WIRE 300 VOLTS 25FT STRANDED 26AWG - GREEN

The actual product may differ from image shown

Manufacturer Part No:
24-15145
Newark Part No.:
55X0974

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-15145 from Stellar Labs is a 300V stranded PVC hook-up wire for point to point wiring. It is perfect for internal, 300V, point to point wiring of electrical and electronic equipment, meters, computers, business machines, appliances and control panels.
  • 26AWG (7 x 34) stranded tinned copper wire conductor per ASTM B-33 standards
  • Spool length is 25ft
  • Jacket colour is green
  • UL style 1007 (-40°C to +80°C) and UL style 1569 (-40°C to +105°C) hook-up wire approvals
  • CSA-TR-64 approved
  • OSHA acceptable

Applications

Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$2.19 $ 2.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.19
4 + $2.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.