Low

24-15091 - 

Wire, 100 ft

24-15091 - Wire, 100 ft

The actual product may differ from image shown

Manufacturer Part No:
24-15091
Newark Part No.:
62X7848

Product Information

:
100ft
:
300V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-15091 from Stellar Labs is a 300V stranded PVC hook-up wire for point to point wiring. It is perfect for internal, 300V, point to point wiring of electrical and electronic equipment, meters, computers, business machines, appliances and control panels.
  • 20AWG (10 x 30) stranded tinned copper wire conductor per ASTM B-33 standards
  • Spool length is 100ft
  • Jacket colour is brown
  • UL style 1007 (-40°C to +80°C) and UL style 1569 (-40°C to +105°C) hook-up wire approvals
  • CSA-TR-64 approved
  • OSHA acceptable

Applications

Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$8.99 $ 8.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.99
4 + $8.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.