Low

24-15061 - 

Wire, 25 ft

24-15061 - Wire, 25 ft

The actual product may differ from image shown

Manufacturer Part No:
24-15061
Newark Part No.:
62X7857

Product Information

:
25ft
:
300V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-15061 from Stellar Labs is a 300V stranded PVC hook-up wire for point to point wiring. It is perfect for internal, 300V, point to point wiring of electrical and electronic equipment, meters, computers, business machines, appliances and control panels.
  • 18AWG (16 x 30) stranded tinned copper wire conductor per ASTM B-33 standards
  • Spool length is 25ft
  • Jacket colour is brown
  • UL style 1007 (-40°C to +80°C) and UL style 1569 (-40°C to +105°C) hook-up wire approvals
  • CSA-TR-64 approved
  • OSHA acceptable

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/4/17

Contact me when back in stock

Alternatives Available

42AC1415 - HOOK UP WIRE 300 VOLTS 25FT STRANDED 18AWG - BROWN

$3.59 $ 3.59
Price for:
Each
Multiple: 1 Minimum: 5
Quantity Price
5 + $3.59
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.