Low

24-14786 - 

6FT PREMIUM HIGH SPEED HDMI UL CM 28AWG BLK MESH JACKET

24-14786 - 6FT PREMIUM HIGH SPEED HDMI UL CM 28AWG BLK MESH JACKET

The actual product may differ from image shown

Manufacturer Part No:
24-14786
Newark Part No.:
85W1338
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Premium HDMI Cable The latest in home theater high-performance cables, this premium high speed cable is suitable for use with A/V receivers, high-definition projectors, set top box, 3D, 4K and DVD/PVR/DVR/Blu-ray players.
  • Length: 6'
  • 3D and 4K Compatible
  • Braided Jacket with Metal Hood
  • " Features
  • Male to Male HDMI cable
  • Blue metal hooded, gold-plated connectors
  • 28AWG oxygen free conductors and copper foil shielding
  • High speed Ethernet and audio return path
  • High-resolution support of 3840 x 2160 (24Hz; 25Hz; 30Hz) and 4096 x 2160 (24 Hz)
  • Black nylon braid on a black PVC (CL2) in-wall jacket
  • Length: 6'"

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

716 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/15/18
$9.99 $ 9.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.99
10 + $8.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.