Low

24-14714 - 

50FT HIGH SPEED HDMI V1.4 CL3 INWALL 28AWG GOLD ORG

24-14714 - 50FT HIGH SPEED HDMI V1.4 CL3 INWALL 28AWG GOLD ORG
24-14714 - 50FT HIGH SPEED HDMI V1.4 CL3 INWALL 28AWG GOLD ORG

The actual product may differ from image shown

Manufacturer Part No:
24-14714
Newark Part No.:
85W1308
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

In-Wall Colored HDMI Cable Take advantage of the latest high performance 3D and 4K display technologies and bi-directional audio and data connectivity with v1. 4 high-speed HDMI cables.
  • Length: 50'
  • Connector Color: Orange and Black
  • 3D and 4K Compatible
  • " Features
  • CL3 in-wall rated
  • 3D compatible and 4K support enables resolutions beyond 1080p
  • Ethernet Channel supports transfer rates up to 100Mbps
  • Audio return channel
  • Gold plated connectors
  • Oxygen free, 30AWG copper wire with foil shield
  • UL20276, CL3 rated 6. 0mm PVC jacket
  • Orange color-coded connectors"

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

115 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$17.99 $ 17.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.99
10 + $16.55
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.