Low

24-12053 - 

Audio / Video Cable Assembly, 3.5mm Stereo Phone Plug, 3.5mm Stereo Phone Plug, 12 ft, 3.7 m

24-12053 - Audio / Video Cable Assembly, 3.5mm Stereo Phone Plug, 3.5mm Stereo Phone Plug, 12 ft, 3.7 m

The actual product may differ from image shown

Manufacturer Part No:
24-12053
Newark Part No.:
52T9444
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3.5mm Stereo Phone Plug
:
3.5mm Stereo Phone Plug
:
12ft
:
3.7m
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-12053 from Stellar Labs is a 12ft 3.5mm male to male stereo audio cable for audio connections. It is used to adapt from one connection to another or extend an existing cable connection. The low-loss, spiral wrapped dual conductor provides excellent protection against EMI/RFI. Fully moulded connectors provide excellent strain relief.

Applications

Audio

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

464 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$4.29 $ 4.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.29
10 + $3.86