Low

24-12040 - 

Audio / Video Cable Assembly, RCA/Phono Plugs (2), 1.5 ft, 450 mm

24-12040 - Audio / Video Cable Assembly, RCA/Phono Plugs (2), 1.5 ft, 450 mm
24-12040 - Audio / Video Cable Assembly, RCA/Phono Plugs (2), 1.5 ft, 450 mm

The actual product may differ from image shown

Manufacturer Part No:
24-12040
Newark Part No.:
52T9435

Product Information

:
RCA/Phono Plugs (2)
:
1.5ft
:
450mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-12040 from Stellar Labs is a 1.5ft dual RCA plugs to dual RCA plugs audio cable. The Stellar Labs Value Series stereo audio cables are high quality directional analogue stereo interconnects ideally suited for capturing the depth and detail in your favourite music or home theatre presentations. The dual conductor 90% spiral-wrapped cable helps protect against noise and distortion and produces rich, defined bass tones, warm midranges and crisp clear highs.
  • Colour coded connectors

Applications

Audio

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

96 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$4.96 $ 4.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.96
10 + $4.96