Low

24-12035 - 

Audio / Video Cable Assembly, 3.5mm Stereo Phone Plug, RCA/Phono Plugs (2), 1.5 ft, 450 mm

24-12035 - Audio / Video Cable Assembly, 3.5mm Stereo Phone Plug, RCA/Phono Plugs (2), 1.5 ft, 450 mm

The actual product may differ from image shown

Manufacturer Part No:
24-12035
Newark Part No.:
52T9430

Product Information

:
3.5mm Stereo Phone Plug
:
RCA/Phono Plugs (2)
:
1.5ft
:
450mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-12035 from Stellar Labs is a 1.5ft 3.5mm male to dual RCA male cable. Perfect for connecting audio sources (iPod, MP3, DVD, PC and XM or Sirius satellite radio players) to an amplifier or home theatre system, the Stellar Labs Value series 3.5mm to dual RCA stereo cables feature bonded wires and tangle-free construction to help facilitate flexibility and compatibility among audio interconnects while reducing cable clutter. The long-lasting, corrosion resistant, gold plated barrel connectors are designed with custom tooled strain reliefs engineered to improve durability and reliability.
  • Colour coded connectors

Applications

Audio

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

219 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$1.79 $ 1.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.79
10 + $1.59