Low

24-11025 - 

HDMI 360 ROTATING COUPLER V1.4 M-TO-F

24-11025 - HDMI 360 ROTATING COUPLER V1.4 M-TO-F
24-11025 - HDMI 360 ROTATING COUPLER V1.4 M-TO-F
24-11025 - HDMI 360 ROTATING COUPLER V1.4 M-TO-F
24-11025 - HDMI 360 ROTATING COUPLER V1.4 M-TO-F

The actual product may differ from image shown

Manufacturer Part No:
24-11025
Newark Part No.:
24T4138

Product Overview

Precision engineered passive high speed HDMI coupler can be used to reposition the HDMI plug for a better fit, or adapt from one HDMI connection to another. Compatible with 3D and 4K display technologies, bi-directional A/V and data connectivity, and 120Hz refresh rates.
  • Ethernet channel compatible
  • Multi-layer shielding to prevent EMI/RFI
  • 20# gold-plated connector
  • 30V voltage rating
  • 360 degree male-female rotating coupler

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

303 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.99 $ 2.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.99
10 + $2.75