Low

24-10510 - 

Shielded Networking Cable, Cat5e, 1000 ft

24-10510 - Shielded Networking Cable, Cat5e, 1000 ft
24-10510 - Shielded Networking Cable, Cat5e, 1000 ft

The actual product may differ from image shown

Manufacturer Part No:
24-10510
Newark Part No.:
80R5074
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cat5e
:
1000ft
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 24-10510 from Stellar Labs is a 1000ft Category 5e 350MHz Ethernet cable. Ideal for today’s high-speed voice, data and video applications the Stellar Labs Cat5e cable is UL approved, riser rated (CMR) and tested to meet both Cat5e specifications and 350MHz bandwidth.
  • Four unshielded twisted pairs
  • 24AWG solid bare copper conductors
  • Grey colour PVC outer jacket
  • High-density polyethylene individual conductor insulation
  • Complies with Category 5e (EIA/TIA-568) standards
  • Convenient and durable pull box
  • RoHS compliant
  • Convenient and durable pull box

Applications

Communications & Networking

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

60 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$74.99 $ 74.99
Price for:
Spool of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $74.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.