Low

24-10245 - 

Coaxial Cable, 500 ft

24-10245 - Coaxial Cable, 500 ft

The actual product may differ from image shown

Manufacturer Part No:
24-10245
Newark Part No.:
69R8047
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
500ft
:
RG6U
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

RG-6/U coaxial cable with 18AWG copper covered steel, mylar foil and 60% aluminum braid providing 100% shield coverage. Sweep tested to 2250MHz. Polyethylene dielectric and PVC jacket. OD . 275” nominal. Impedance: 75ohm nominal. 18AWG bare copper stranded wire, PVC jacket, color coded for easy polarity identification. 500' in length. Sequential foot marking every two feet.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

65 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$89.99 $ 89.99
Price for:
Spool of 500
Multiple: 1 Minimum: 1
Quantity Price
1 + $89.99
10 + $84.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.