Low

AC-U65W-5X - 

Acer, Asus, Compaq, Fujitsu Replacement AC Adapter

AC-U65W-5X - Acer, Asus, Compaq, Fujitsu Replacement AC Adapter

The actual product may differ from image shown

Manufacturer Part No:
AC-U65W-5X
Newark Part No.:
31T9224

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCM has partnered with a top global supplier of laptop batteries and adapters to bring you a complete line of Stellar Labs Power+ laptop AC power adapters. All adapters are built in an ISO9001 certified facility using advanced circuit board level SMT. Quality control of production processes and component selection is carefully monitored by a team of experienced engineers and technicians to assure a safe, reliable, long lasting AC adapter for your laptop that fits, functions and performs as well or better than the original!
  • Input: 100-240V AC 50-60 Hz
  • Output Voltage: 19V
  • Output Watts: 65W
  • Universal fit for various Acer, Asus, Compaq, Fujitsu models.
  • All adapters carry a 12 month warranty against manufacturing defects.
  • All adapters are UL, cUL listed and FCC compliant.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$30.49 $ 30.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $30.49
4 + $29.58
11 + $28.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.