Low

STEINEL  71151  TOOL, GAS SOLDERING, +1300 DEGREE CEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: STEINEL
  • Newark Part No.: 25T0752
  • Manufacturer Part No 71151

Product Information


  • Heat Temperature Max: 1300°C
  • Ignition Type: Manual Ignition
  • Kit Contents: Soldering Iron
  • Run Time: 60min
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2021
  •  131/2020

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $21.93

Buy

Price

Quantity List Price Your Price
1+ $27.99

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought