Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- STEINEL
- Newark Part Number:
- 11N6445
- Manufacturer Part No:
- 71030
-
- Technical Data Sheet (443.50KB) EN
Product Information
- TOOL, GAS SOLDERING, +1300 DEG CEL
- Ignition Type: Self Ignition
- Run Time: 30min
- Heat Temperature Range: +1300° C
- Kit Contents: Soldering Iron
- Fuel Capacity: 5ml
- Temperature Max: 1300°C
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
2020 / 1312021 / 130
2019 / 129
Availability
5 available to ship today
-Ground Delivery Only
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1+ | $12.99 | $10.06 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


