Low

34890 - 

Heat Gun, Steinel 348, LCD Display, Thermocouple Control, ESD Safe, 120 V, 1200 °F

34890 - Heat Gun, Steinel 348, LCD Display, Thermocouple Control, ESD Safe, 120 V, 1200 °F

The actual product may differ from image shown

Manufacturer:
STEINEL STEINEL
Manufacturer Part No:
34890
Newark Part No.:
86R9749
Product Range
Steinel 348
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
120V
:
1200°F
:
Steinel 348
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 34890 is a Programmable Heat Gun designed for use on electronic components to prevent potential damage from electrostatic discharge. The HG 2510 ESD PROGRAMMABLE INTELLITEMP™ heat gun features Lockable Override Control™ of temperature and airflow output settings. LCD display enables temperature selection in 10°F increments. The reduction Nozzles are approved for use on Professional Heat Guns with electronic thermocouple control.
  • Lockable override control
  • Variable temperature and airflow control
  • Duratherm™ heating element
  • ESD safe

Applications

Consumer Electronics, Avionics, Medical

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$297.45 $ 297.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $330.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.