Low

34870 - 

Heat Gun, Steinel 348, LCD Display, Thermocouple Control, 120 V, 1200 °F

34870 - Heat Gun, Steinel 348, LCD Display, Thermocouple Control, 120 V, 1200 °F

The actual product may differ from image shown

Manufacturer:
STEINEL STEINEL
Manufacturer Part No:
34870
Newark Part No.:
88K0941
Product Range
Steinel 348
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
120V
:
1200°F
:
Steinel 348
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 34870 is a 3-stage Professional Heat Gun with electronic thermocouple control. HG 2310 LCD Programmable IntelliTemp™ heat gun features Locable Override Control™ (LOC) of temperature and airflow output settings. LCD display enables temperature selection in 10°F increments. It is ideal for use on electronics, aerospace, medical manufacturing and other applications requiring precision control. Shrink wrapping, activating adhesives, softening compounds, window tinting, bending plastics and other applications requiring long life and even heat. The reduction nozzles are approved for use on professional heat gun with electronic thermocouple control.
  • Duratherm™ heating element
  • Double insulated
  • Four customizable pre-set temperature/airflow programs
  • Industrial grade rubber power cord
  • Airflow continuously variable between 3.6 to 17.6CFM

Applications

Industrial, Consumer Electronics, Avionics, Medical

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.