Low

34851 - 

Heat Gun, LCD Display, Thermocouple, 120V, 12.5A, 1500W, 120°F to 1150°F, Protective Case

34851 - Heat Gun, LCD Display, Thermocouple, 120V, 12.5A, 1500W, 120°F to 1150°F, Protective Case

The actual product may differ from image shown

Manufacturer:
STEINEL STEINEL
Manufacturer Part No:
34851
Newark Part No.:
86R9739
Product Range
Steinel 348
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
HL2010E Heat Gun with LCD Temperature Display and Heavy Duty Carrying Case
:
Steinel 348
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 34851 is a Professional Heat Gun with electronic thermocouple control. The HL 2010 E heat gun is microprocessor controlled and features an LCD display which enables temperature selection in 10°F increments. Exclusive DuraTherm™ heating element ensures even heat and product longevity. It is suitable for applying shrink tubing/connectors, activating/softening adhesives, working heat sensitive materials and other applications requiring a specific temperature. Reduction nozzles are approved for use on professional heat gun with electronic thermocouple control.
  • Microprocessor controlled
  • LCD display
  • Ergonomically designed
  • Double insulated
  • Industrial grade rubber power cord
  • 3.6/10.6/17.6CFM Airflow

Applications

Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$303.54 $ 303.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $303.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.