Low

34850 - 

Heat Gun, Steinel 348, LCD Display, Thermocouple Control, 120 V, 1150 °F

34850 - Heat Gun, Steinel 348, LCD Display, Thermocouple Control, 120 V, 1150 °F

The actual product may differ from image shown

Manufacturer:
STEINEL STEINEL
Manufacturer Part No:
34850
Newark Part No.:
86R9738
Product Range
Steinel 348
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
120V
:
1150°F
:
Steinel 348
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 34850 is a Professional Heat Gun with electronic thermocouple control. The HL 2010 E heat gun is microprocessor controlled and features an LCD display which enables temperature selection in 10°F increments. Exclusive DuraTherm™ heating element ensures even heat and product longevity. It is suitable for applying shrink tubing/connectors, activating/softening adhesives, working heat sensitive materials and other applications requiring a specific temperature.
  • Ergonomically designed
  • Double insulated
  • Reduction nozzles for use on heat guns with electronic thermocouple control
  • Industrial grade rubber power cord
  • 3-stage Switch

Applications

Maintenance & Repair

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/25/17
$250.24 $ 250.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $278.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

steinel hl 2010e.......

Details: 
accessories that will work with this.......different end pieces/holders ect....
3 years, 6 months ago
by
dondon
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
please find the order codes for the accessories that will work with HL2010E
08H0133,96M0514
for more detail please find the link below
http://www.steinel.net/products/heatguns/elecheatgun_accessories.cfm
and also find the datasheet for the accessories in the below link:
http://www.steinel.net/resources/PDFs/L-99205_Tools%20Catalog_2005.pdf
3 years, 6 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:51.354-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_86R9738, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.