Low

34838 - 

Heat Gun, Variable Temperature, Duratherm®, 120V, 1500W, 120°F to 1000°F, 3 Nozzles & Case

34838 - Heat Gun, Variable Temperature, Duratherm®, 120V, 1500W, 120°F to 1000°F, 3 Nozzles & Case

The actual product may differ from image shown

Manufacturer:
STEINEL STEINEL
Manufacturer Part No:
34838
Newark Part No.:
86R9737
Product Range
Steinel 348
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
HL1910E Variable Temp, Reduction Nozzles, Overhead Hanger, Carrying Case, Application Hand Book
:
Steinel 348
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 34838 is a Classic Heat Gun Kit. The HL 1910 E is a powerful heat gun with variable temperature and electronic thermocouple control for flexible use and maximum reliability. STEINEL's exclusive DuraTherm™ heating element ensures long life and even heat. The HL 1910 E is well suited for plastic welding, packaging, maintenance and other applications requiring variable temperature or pinpoint reduction of heat output.
  • Variable temperature and airflow control
  • Duratherm™ heating element
  • Thermocouple controlled
  • Reduction nozzles are approved for use on professional heat gun with electronic thermocouple control
  • 1500W Output
  • 120VAC at 60Hz Voltage
  • 6ft Industrial grade rubber power cord

Applications

Maintenance & Repair, Automotive

Contents

HL 1910 E Heat gun, 14mm Reflector, 39mm Reflector, 9mm Reducer, Overhead hanger, Guide book, Aluminum carrying case.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

45AC5942 - HEAT GUN KIT, 120VAC, 1.5KW, 12.5A

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.