Low

34735 - 

Heat Gun, Steinel 347, Variable Temperature, 120 V, 930 °F

34735 - Heat Gun, Steinel 347, Variable Temperature, 120 V, 930 °F

The actual product may differ from image shown

Manufacturer:
STEINEL STEINEL
Manufacturer Part No:
34735
Newark Part No.:
86R9722
Product Range
Steinel 347
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
120V
:
930°F
:
Steinel 347
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 34735 is a Precision Hot Air Tool with DuraTherm™ heating element. The HG 350 ESD brings hot air to where it is needed at any work place. The hot air tool is easy to use, lightweight and extremely comfortable to hold thanks to its ergonomically shaped soft grip. It is the ideal tool for soldering, de-soldering and heat-shrinking. Compact in design, it fits into any tool box or service case. An integrated bright LED light illuminates even the darkest of work situations and acts as an ON indicator. The integrated moulded rests in the housing also add to safety by keeping the hot tool at a distance from the surface.
  • LED light illuminates work area
  • Sleek, balanced design for comfortable long-term use
  • Compact, lightweight construction
  • Built-in security hanger for overhead suspension
  • Safety rests help prevent surface contact with hot nozzle
  • Thermo-Signal temperature indicator
  • Cutting edge STEINEL technology
  • Durable ceramic encapsulated element
  • Stainless steel nozzle
  • Industrial grade switch
  • Rubber power cord
  • Connector block circuitry
  • Secure cord connection
  • Factory sealed motor
  • Integral security hanger
  • Targeted 3.5CFM Airflow

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/14/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$126.63 $ 126.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $126.63
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.