Low

34104 - 

SV803 UltraHeat Variable Temperature Heat Gun Kit

34104 - SV803 UltraHeat Variable Temperature Heat Gun Kit

The actual product may differ from image shown

Manufacturer:
STEINEL STEINEL
Manufacturer Part No:
34104
Newark Part No.:
95W1788

Product Information

:
No SVHC (17-Dec-2015)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This heat gun kit includes the SV803 heat gun, 75mm spreader and 39mm reflector to handle various general purpose applications. The SV803 provides a variable temperature range of 140°F-1050°F for maximum user control. Ergonomic, lightweight design is comfortable for user.
  • Three stage air control
  • Soft grip handle
  • Industrial grade cord
  • Temperature range: 140degF-1050degF
  • Output: 1400W
  • Voltage: 120V
  • cULusIncludes:
  • SV803 Heat Gun
  • 75 mm Spreader
  • 39 mm Reflector
  • Guide Book
  • Heavy Duty Case

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$76.99 $ 76.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $76.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.