Low

34103 - 

Heat Gun, Steinel 341, 3 Stage Switch, 120 V, 1050 °F

34103 - Heat Gun, Steinel 341, 3 Stage Switch, 120 V, 1050 °F

The actual product may differ from image shown

Manufacturer:
STEINEL STEINEL
Manufacturer Part No:
34103
Newark Part No.:
10R1446
Product Range
Steinel 341
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
120V
:
1050°C
:
Steinel 341
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 34103 is a 120V 1400W UltraHEAT™ II Variable Temperature Heat Gun with a 3-stage switch (cool, low and high). The SV 803 UltraHeat is a variable temperature heat gun features 3 airflow settings for maximum user control. This model also has a soft grip handle for comfortable operation.
  • Variable temperature control
  • 3-stage Air control
  • Soft grip handle
  • Lightweight ergonomic design
  • Industrial grade cord
  • 1400W Output
  • 120VAC at 60Hz Voltage
  • 6.5'/2m Rubber power cord

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$62.55 $ 62.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $69.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.