Low

STEINBACH AND VOLLMANN  1.87.0048.0  HINGE, STAINLESS STEEL, 75 X 75MM

STEINBACH AND VOLLMANN 1.87.0048.0

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Fastener Plating:
-
Mounting Hole Dia:
5.5mm
Thread Length:
8mm
Thread Size - Imperial:
-
Thread Size - Metric:
M5
Ball Diameter:
7mm
Push-Pull Force Max:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations