Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEINBACH AND VOLLMANN
Manufacturer Part No0.87.0092.0
Newark Part No.74M5331
Your Part Number
No Longer Available
Product Information
ManufacturerSTEINBACH AND VOLLMANN
Manufacturer Part No0.87.0092.0
Newark Part No.74M5331
Technical Datasheet
Fastener Plating-
Mounting Hole Dia5.3mm
Thread Length12mm
Thread Size - Imperial-
Thread Size - MetricM5
Ball Diameter4mm
Push-Pull Force Max-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 0.87.0092.0 is a 40 x 40mm Hinge made of polycarbonate/polyamide. Comes with counter sunk screw, M5 thread size. Suitable for DIN EN ISO 7045 lens head screw, ISO 4032 hexagonal nut and A5.3-FSt-DIN 6798 serrated lock washer.
Applications
Industrial
Technical Specifications
Fastener Plating
-
Thread Length
12mm
Thread Size - Metric
M5
Push-Pull Force Max
-
SVHC
No SVHC (10-Jun-2022)
Mounting Hole Dia
5.3mm
Thread Size - Imperial
-
Ball Diameter
4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
