Low

STEGO  09510.0-01  MOUNTING AID, DIN RAIL COMPONENT, PLASTIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: STEGO
  • Newark Part No.: 82K9056
  • Manufacturer Part No 09510.0-01

Product Information


  • Enclosure Material: Plastic
  • External Height - Imperial: 1.5"
  • External Height - Metric: 38mm
  • External Width - Imperial: 1.7"
  • External Width - Metric: 43mm
  • For Use With: Small DIN Rail mountable components
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  4


  • 4 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/22/15

Price for: Pack of 5

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $31.17

Buy

Price

Quantity List Price
1 - 24 $31.17
25 - 49 $25.85
50 - 99 $23.15
100+ $20.54

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought