Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- STEGO
- Newark Part Number:
- 82K8791
- Manufacturer Part No:
- 03503.0-00
-
- Technical Data Sheet (69.35KB) EN
Product Information
- DIN RAIL MOUNT RECEPTACLE
- Voltage Rating VAC: 250V
- Current Rating: 6.3A
- Accessory Type: DIN Rail Mount Electrical Receptacle
- For Use With: SD 035 Enclosures
- Plug Type: UK
- RoHS Compliant: Yes
Availability
12 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $63.96
Price
| Qty | Price |
|---|---|
| 1 - 24 | $63.96 |
| 25 - 49 | $52.78 |
| 50 - 99 | $47.97 |
| 100+ | $42.30 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


