Low

02540.0-01 - 

LED Light Bar, White, 290 lm, 5 W, 240 VAC, 351 mm, IP20

02540.0-01 - LED Light Bar, White, 290 lm, 5 W, 240 VAC, 351 mm, IP20

The actual product may differ from image shown

Manufacturer:
STEGO STEGO
Manufacturer Part No:
02540.0-01
Newark Part No.:
39T1733
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
White
:
290lm
:
5W
:
240VAC
:
351mm
:
IP20
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 02540.0-01 is a white LED Light Bar with a transparent plastic housing. The light bar is suitable for all types of panels and enclosures, especially where space is at a premium. This light has a very long service life due to the use of LED technology. It is available with powerful non-slip rubberized magnets allowing it to be easily positioned in any steel enclosure. It comes with screw mounting. The power output allows up to 10 lights to be connected to each other (daisy chain) with both the input and output plugs snap-locking into place.
  • IP20 Protection rating
  • 2-pole plug with snap lock Connection
  • 120° Angle of radiation
  • Energy saving LED technology
  • Integrated power unit

Applications

LED Lighting

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

74 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$76.85 $ 76.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $85.38
10 + $82.81
25 + $80.60
50 + $78.02
100 + $74.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.