Low

STEGO  01925.0-00  COOLING FAN, 16.2CFM, 240VAC, DIN RAIL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: STEGO
  • Newark Part No.: 86X0225
  • Manufacturer Part No 01925.0-00

Product Information


  • Cooling Capacity: -
  • Enclosure Material: Plastic
  • External Depth - Imperial: 5.35"
  • External Depth - Metric: 136mm
  • External Height - Imperial: 2.4"
  • External Height - Metric: 60mm
  • External Width - Imperial: 1.97"
  • External Width - Metric: 50mm
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/17/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2

Order multiple quantity: 1

Unit Price: $132.25

Buy

Price

Quantity List Price
1 - 9 $132.25
10 - 24 $122.85
25 - 49 $114.80
50 - 99 $110.77
100+ $106.74

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought