Low

01609.0-01 - 

Heater, AC/DC, Small PTC, 30 V, 10 W, 50 mm, 12 mm, 12 mm, 1.97 "

01609.0-01 - Heater, AC/DC, Small PTC, 30 V, 10 W, 50 mm, 12 mm, 12 mm, 1.97 "

The actual product may differ from image shown

Manufacturer:
STEGO STEGO
Manufacturer Part No:
01609.0-01
Newark Part No.:
01M9588
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
30V
:
10W
:
50mm
:
12mm
:
12mm
:
1.97"
:
0.49"
:
0.49"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 01609.0-01 is a 10W variable mount PTC Heater designed to prevent condensation and to ensure a minimum operating temperature in small enclosures. The RC 016 small heater has PTFE/Kapton insulation.
  • PTC resistor - temperature limiting heating element
  • Aluminum anodized heater
  • Compact size
  • Wide voltage range
  • Energy saving
  • Heating power adjusts to ambient temperature
  • IP54 Protection rating

Applications

HVAC

Footnotes

Mounting screws not included.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

45 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$24.88 $ 24.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $29.27
5 + $27.92
10 + $26.61
25 + $23.85
50 + $21.42
100 + $21.00
250 + $20.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.