Low

STEGO  01231.1-01  THEMOSTAT, 24-48VDC, 0 TO 60 DEG C

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: STEGO
  • Newark Part No.: 06X8518
  • Manufacturer Part No 01231.1-01

Product Information


  • Contact Current Max: 10A
  • Operating Temperature Max: 60°C
  • Operating Temperature Min: -40°C
  • Operating Voltage: 48VDC
  • Operation Type: CO
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $171.69

Buy

Price

Quantity List Price
1 - 9 $171.69
10 - 24 $159.49
25 - 49 $149.03
50 - 99 $143.80
100+ $138.57

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought