Low

STEGO  01190.0-00  Thermostat, Electronic, 24 VDC, 16 A, CO, 0 C, 60 C

STEGO 01190.0-00
Manufacturer:
STEGO STEGO
Manufacturer Part No:
01190.0-00
Newark Part No.:
39T1726
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Transducer Function:
Thermostat Type:
Programmable
Thermostat Set Point:
0°C to +60°C
Contact Rating:
-
Contact Operation:
-
Load Type:
-
Thermostat Mounting:
DIN Rail
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.