Low

01175.0-00 - 

Thermostat, Dual, ZR 011 Series, +20°C to +80°C, -10°C to +50°C, NO / NC, DIN Rail

01175.0-00 - Thermostat, Dual, ZR 011 Series, +20°C to +80°C, -10°C to +50°C, NO / NC, DIN Rail

The actual product may differ from image shown

Manufacturer:
STEGO STEGO
Manufacturer Part No:
01175.0-00
Newark Part No.:
82K8637
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 01175.0-00 is a Dual Thermostat with NO (normally open) and NC (normally closed) in one casing and for use with heaters, signal devices. Thermostat (contact breaker, normally closed) is for regulating heaters, the contact opens when temperature is rising. Thermostat (contact maker, normally open) is for regulating filter fans and heat exchangers or switching signal devices when temperature limit has been exceeded, the contact closes when temperature is rising. Heaters and cooling equipment can be switched independently from each other with a temperature offset as opposed to the usual change-over contacts.
  • Separate adjustable temperatures
  • High switching capacity
  • Terminals easily accessible
  • Clip fixing
  • IP20 Protection rating

Applications

Sensing & Instrumentation

Product Information

:
Programmable
:
+20°C to +80°C, -10°C to +50°C
:
10A at 250VAC
:
Normally Open, Normally Closed
:
Resistive
:
DIN Rail
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$56.72 $ 56.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $63.02
10 + $57.11
25 + $51.42
50 + $45.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.